-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1490
|
Newark | Terminal Block, Header, 2Way, Th R/A, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:2Ways, Rated Current:41A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Phoenix Contact 1717025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
277-18615-ND
|
DigiKey | TERM BLOCK HEADER 7.62MM 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9937 / $2.8700 | Buy Now |
DISTI #
651-1717025
|
Mouser Electronics | Pluggable Terminal Blocks PC 6/ 2-GL2-7,62 RoHS: Compliant | 37 |
|
$1.9900 / $2.9300 | Buy Now |
DISTI #
V99:2348_24007457
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 7.62mm Solder RA Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 | Americas - 50 |
|
$2.1420 / $2.8540 | Buy Now |
DISTI #
71299726
|
Verical | Conn Wire to Board HDR 2 POS 7.62mm Solder RA Thru-Hole Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 50 |
|
$2.1420 / $2.8540 | Buy Now |
DISTI #
1717025
|
TTI | Pluggable Terminal Blocks PC 6/ 2-GL2-7,62 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
000000000005972111
|
Sager | Pluggable Terminal Blocks PC 6/ 2-GL2-7,62 Min Qty: 50 | 0 |
|
$2.5100 / $2.8100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
DISTI #
3225718
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 2WAY, TH R/A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2055 / $3.0492 | Buy Now |
DISTI #
3225718
|
Farnell | TERMINAL BLOCK, HEADER, 2WAY, TH R/A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9723 / $2.4496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717025
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, GF PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 630 V | |
Safety Approval | CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |