Part Details for 1717024-1 by TE Connectivity
Overview of 1717024-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1717024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1717024-1-ND
|
DigiKey | CONN PIN CRIMP GOLD Min Qty: 37500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0786 | Buy Now |
DISTI #
1717024-1
|
Avnet Americas | FAN MOTOR CONN. POST CONTACT - Tape and Reel (Alt: 1717024-1) RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Container: Reel | 0 |
|
$1.1433 | Buy Now |
DISTI #
571-1717024-1
|
Mouser Electronics | Headers & Wire Housings FAN MOTOR CONN. POST CONTACT RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 37500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
AMP1717024-1
|
Heilind Electronics | FAN MOTOR CONN. POST CONT | Americas - 0 in Stock |
|
$1.2690 | Buy Now |
|
Onlinecomponents.com | FAN MOTOR CONN. POST CONTACT RoHS: Compliant | 0 |
|
$1.0900 / $3.2100 | Buy Now |
DISTI #
AMP1717024-1
|
Interstate Connecting Components | FAN MOTOR CONN. POST CONT | 0 |
|
$1.2690 | Buy Now |
DISTI #
1717024-1
|
Avnet Abacus | (Alt: 1717024-1) RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FAN MOTOR CONN. POST CONTACT RoHS: Compliant | 0 |
|
$1.0900 / $3.2100 | Buy Now |
Part Details for 1717024-1
1717024-1 CAD Models
1717024-1 Part Data Attributes
|
1717024-1
TE Connectivity
Buy Now
|
Compare Parts:
1717024-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Size-Max |