-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TYPE LOOSE PIECE REC CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4370
|
Newark | Contact, Socket, Crimp, 20 Awg, Product Range:Econoseal J-070 Mark Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Material:-, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 171699-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3629 |
|
$0.0320 | Buy Now |
DISTI #
171699-1-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 180000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0946 | Buy Now |
DISTI #
171699-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: 171699-1) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Container: Bag | 0 |
|
RFQ | |
DISTI #
69AH4370
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69AH4370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 / $0.2800 | Buy Now |
DISTI #
AMP171699-1
|
Heilind Electronics | 070 TYPE LOOSE PIECE REC CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 TYPE LOOSE PIECE REC CONT RoHS: Compliant |
2072 In Stock |
|
$0.1013 / $0.1055 | Buy Now |
DISTI #
171699-1
|
TTI | Automotive Connectors 070 TYPE LOOSE PIECE REC CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Each |
Americas - 5491 In Stock |
|
$0.0610 / $0.1140 | Buy Now |
DISTI #
171699-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: 171699-1) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Container: Bag | 0 |
|
RFQ | |
DISTI #
69AH4370
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69AH4370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 / $0.2800 | Buy Now |
DISTI #
AMP171699-1
|
Interstate Connecting Components | 070 TYPE LOOSE PIECE REC CONT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171699-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171699-1
TE Connectivity
070 TYPE LOOSE PIECE REC CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |