Part Details for 171683J160D-F by Cornell Dubilier Electronics Inc
Overview of 171683J160D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171683J160D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5216
|
Newark | Capacitor Polypropylene Pp Film 0.068Uf, 160V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.068µf, Capacitance Tolerance:± 5%, Voltage(Ac):90V, Voltage(Dc):160V Rohs Compliant: Yes |Cornell Dubilier 171683J160D-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.6740 | Buy Now |
DISTI #
171683J160D-F-ND
|
DigiKey | CAP FILM 0.068UF 5% 160VDC RAD Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6443 | Buy Now |
DISTI #
539-171683J160D-F
|
Mouser Electronics | Film Capacitors 0.068uF 160V 5% RoHS: Compliant | 0 |
|
$0.5660 / $0.6660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.8800 | Buy Now |
Part Details for 171683J160D-F
171683J160D-F CAD Models
171683J160D-F Part Data Attributes
|
171683J160D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
171683J160D-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |