-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI U-M-N-L PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4091
|
Newark | P&s Connectors Pin 22-18 Br/Au Reel Of 4000 |Amp Te Connectivity 171636-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 156000 |
|
$0.0620 / $0.0780 | Buy Now |
DISTI #
52R3992
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Pin, 20 Awg, 16 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 171636-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0910 / $0.1130 | Buy Now |
DISTI #
24C9682
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 171636-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
41Y8347
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 171636-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 | Buy Now |
DISTI #
A25691CT-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
125555 In Stock |
|
$0.0490 / $0.1500 | Buy Now |
DISTI #
171636-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 171636-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.0518 | Buy Now |
DISTI #
52R3992
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 52R3992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0910 / $0.1130 | Buy Now |
DISTI #
571-1716361
|
Mouser Electronics | Pin & Socket Connectors PIN 22-18 BR/AU Reel of 4000 RoHS: Compliant | 72000 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
571-1716361-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 22-18 BR/AU Cut Strip of 100 RoHS: Compliant | 4100 |
|
$0.1070 | Buy Now |
DISTI #
571-1716361-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 22-18 BR/AU Reel of 1000 RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171636-1
TE Connectivity
MINI U-M-N-L PIN CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |