-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-J MK-2 070 TAB CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8823
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Econoseal J 070 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 171631-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
A126101CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13456 In Stock |
|
$0.0582 / $0.1700 | Buy Now |
DISTI #
171631-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 171631-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0616 | Buy Now |
DISTI #
571-171631-1
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 TAB CON RoHS: Compliant | 24000 |
|
$0.0610 / $0.0750 | Buy Now |
DISTI #
571-171631-1-LP
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 TAB CON Loose Piece RoHS: Compliant | 7802 |
|
$0.1570 / $0.2200 | Buy Now |
DISTI #
571-171631-1-CT
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 TAB CON Cut Strip of 100 RoHS: Compliant | 10300 |
|
$0.1230 | Buy Now |
DISTI #
571-171631-1-MR
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 TAB CON Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0920 | Buy Now |
DISTI #
V72:2272_07787112
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 Container: Cut Strips | Americas - 28200 |
|
$0.0595 / $0.1521 | Buy Now |
|
Future Electronics | 24-20 AWG EconoSealâ„¢ J Mark II Connector Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0541 / $0.0589 | Buy Now |
DISTI #
AMP171631-1
|
Heilind Electronics | E-J MK-2 070 TAB CONT | Americas - 0 in Stock |
|
$0.0683 / $0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171631-1
TE Connectivity
E-J MK-2 070 TAB CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |