-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-J MK-2 070 REC CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6045
|
Newark | Contact, Econoseal J 070 Series, Socket, 24 Awg, 20 Awg, Crimp, Brass |Amp Te Connectivity 171630-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
35X2668
|
Newark | Contact, Econoseal J 070 Series, Socket, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 171630-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
52R3990
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Econoseal J 070 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp-Econoseal Connector Rohs Compliant: Yes |Amp Te Connectivity 171630-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1630 | Buy Now |
DISTI #
A104955CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22651 In Stock |
|
$0.0536 / $0.1600 | Buy Now |
DISTI #
171630-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 171630-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0567 | Buy Now |
DISTI #
571-171630-1
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 REC CON Reel of 6000 RoHS: Compliant | 36000 |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
571-171630-1-LP
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 REC CON RoHS: Compliant | 887 |
|
$0.1470 / $0.2100 | Buy Now |
DISTI #
571-171630-1-CT
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 REC CON Cut Strip of 100 RoHS: Compliant | 3400 |
|
$0.1150 | Buy Now |
DISTI #
571-171630-1-MR
|
Mouser Electronics | Automotive Connectors E-J MK-2 070 REC CON Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0860 | Buy Now |
DISTI #
E02:0323_01931716
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks Date Code: 2311 | Europe - 72000 |
|
$0.0495 / $0.0635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171630-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171630-1
TE Connectivity
E-J MK-2 070 REC CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |