Part Details for 171600-2 by TE Connectivity
Overview of 171600-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171600-2
171600-2 CAD Models
171600-2 Part Data Attributes
|
171600-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171600-2
TE Connectivity
Terminal, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Cable Entry-Max | 0.0984 inch | |
Cable Entry-Min | 0.0984 inch | |
Contact Gender | MALE | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |