Part Details for 1715A by B&K Precision Corporation
Overview of 1715A by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS9-1715ARH-8 | Renesas Electronics Corporation | Complementary Switch MOSFET Driver | |
IS0-1715ARH/SAMPLE | Renesas Electronics Corporation | Complementary Switch MOSFET Driver, DIE, / | |
IS0-1715ARH-Q | Renesas Electronics Corporation | Complementary Switch MOSFET Driver |
Price & Stock for 1715A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9450
|
Newark | Power Supply, Bench, 60V, 210W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:2A, Power Rating:210W, Supply Voltage Min:120Vac Rohs Compliant: Yes |B&k Precision 1715A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.0000 | Buy Now |
DISTI #
BK1715A-ND
|
DigiKey | POWER SUPPLY 60V 2A DIGITAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$569.0000 | Buy Now |
DISTI #
615-1715A
|
Mouser Electronics | Bench Top Power Supplies 4 Digit Disp.DC PwrSply(0-60V, 0-2A) RoHS: Compliant | 2 |
|
$561.9700 | Buy Now |
DISTI #
70146330
|
RS | Power Supply Single Output DC Type Of Power Supply 0 To 60 V 0 To 2 A 210 W | B&K Precision 1715A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$569.0000 | RFQ |
|
Onlinecomponents.com | 4 Digit Disp.DC PwrSply(0-60V, 0-2A) RoHS: Compliant | 0 |
|
$702.5000 | Buy Now |
DISTI #
18789.1
|
TestEquity LLC | B&K Precision 1715A DC Power Supply, Single Output, 4 Digit, 60 V, 2 A, 210 W, 1700A Series | 5 |
|
$569.0000 | Buy Now |
Part Details for 1715A
1715A CAD Models
1715A Part Data Attributes
|
1715A
B&K Precision Corporation
Buy Now
|
Compare Parts:
1715A
B&K Precision Corporation
|
Samacsys Manufacturer | B&K Precision |