-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1715749-ND
|
DigiKey | DFMC 0 5/15-ST-2 54-RF Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9964 | Buy Now |
DISTI #
651-1715749
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 0 5/15-ST-2 54-RF | 0 |
|
$20.9900 | Order Now |
DISTI #
71834372
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 15 Position | Phoenix Contact 1715749 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6500 / $30.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7600 / $30.9100 | Buy Now |
DISTI #
000000000005972089
|
Sager | Pluggable Terminal Blocks DFMC 0 5/15-ST-2 54-RF Min Qty: 50 | 0 |
|
$25.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7600 / $30.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1715749
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715749
Phoenix Contact
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |