-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9727
|
Newark | Impact 4P Od-Ram Unguided 90 4.9/.46 |Molex 171574-1814 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6500 / $46.6800 | Buy Now |
DISTI #
1715741814
|
Avnet Americas | Conn Backplane HDR 96 POS 1.35mm/1.9mm/2.15mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1715741814) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$33.8035 / $58.3389 | Buy Now |
DISTI #
538-171574-1814
|
Mouser Electronics | High Speed / Modular Connectors Impact Ortho Direct 4x8 W OutRigger Sn RoHS: Compliant | 0 |
|
$45.6400 | Order Now |
DISTI #
MOL171574-1814
|
Heilind Electronics | IMPACT 4P OD-RAM UNGUIDED 90 .9/.46 | Americas - 0 in Stock |
|
$50.4662 / $51.2195 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7500 / $47.1500 | Buy Now |
DISTI #
1715741814
|
Avnet Asia | Conn Backplane HDR 96 POS 1.35mm/1.9mm/2.15mm Press Fit RA Thru-Hole Tray (Alt: 1715741814) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171574-1814
Molex
Buy Now
Datasheet
|
Compare Parts:
171574-1814
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |