-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9725
|
Newark | Impact 3P Od-Ram Bottom Guide 90 4.9/.39 |Molex 171573-9607 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6800 / $29.7300 | Buy Now |
DISTI #
1715739607
|
Avnet Americas | Conn Backplane HDR 54 POS 1.35mm/1.9mm/2.15mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1715739607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.7685 / $35.8428 | Buy Now |
DISTI #
538-171573-9607
|
Mouser Electronics | High Speed / Modular Connectors Impact Ortho Direct 3Px6C Bottom Guide RoHS: Compliant | 0 |
|
$28.9200 | Order Now |
DISTI #
MOL171573-9607
|
Heilind Electronics | IMPACT 3P OD-RAM BOTTOM GUIDE 90 4.9/.39 | Americas - 0 in Stock |
|
$31.0059 / $31.4687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2000 / $29.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171573-9607
Molex
Buy Now
Datasheet
|
Compare Parts:
171573-9607
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |