Part Details for 171552-1 by TE Connectivity
Overview of 171552-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171552-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
171552-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG M4 BLU Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
171552-1
|
Avnet Abacus | Ring and Spade Terminals 13.5-17AWG Tin Loose Piece (Alt: 171552-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 171552-1
171552-1 CAD Models
171552-1 Part Data Attributes:
|
171552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171552-1
TE Connectivity
2.6mm2, COPPER ALLOY, TIN FINISH, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |