-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P.G SPADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8635
|
Newark | Crimp Terminal, M4, 22Awg To 18Awg, Product Range:Plasti-Grip Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.04Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:-, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 171551-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1782 |
|
$0.2800 / $0.3310 | Buy Now |
DISTI #
A122333-ND
|
DigiKey | CONN SPADE TERM 18-22AWG M4 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2698 / $0.4700 | Buy Now |
DISTI #
171551-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 22mm 6.4mm Tin Loose Piece - Bulk (Alt: 171551-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 20018 Factory Stock |
|
$0.2290 / $0.2508 | Buy Now |
DISTI #
11H8635
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 22mm 6.4mm Tin Loose Piece - Bulk (Alt: 11H8635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 3 Days Container: Bulk | 1882 Partner Stock |
|
$0.3120 / $0.4680 | Buy Now |
DISTI #
571-171551-1
|
Mouser Electronics | Terminals SPADE 18-22AWG M4 SPADE 18-22 AWG M4 RoHS: Compliant | 8904 |
|
$0.2450 / $0.5700 | Buy Now |
DISTI #
70284783
|
RS | PLASTI-GRIP Series Insulated Crimp Spade Connector, 22 - 16 AWG, M4, Red | TE Connectivity 171551-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2140 | Buy Now |
DISTI #
AMP171551-1
|
Heilind Electronics | P.G SPADE | Americas - 0 in Stock |
|
$0.2634 / $0.2712 | Buy Now |
|
Onlinecomponents.com | P.G SPADE RoHS: Compliant |
10055 In Stock 20065 Factory Stock |
|
$0.2205 / $0.3765 | Buy Now |
DISTI #
76436701
|
Verical | Spade Tongue Terminal 18-22AWG Copper Red 22mm Tin Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.3028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171551-1
TE Connectivity
P.G SPADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 18 AWG |