Part Details for 1715290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1715290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1715290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8702
|
Newark | Terminal Block, Pcb, 2 Position, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Colour:Black Rohs Compliant: Yes |Weidmuller 1715290000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5550 | Buy Now |
DISTI #
281-1421-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1423 In Stock |
|
$0.5480 / $1.2400 | Buy Now |
DISTI #
1715290000
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A Box - Bulk (Alt: 1715290000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3715 | Buy Now |
DISTI #
470-1715290000
|
Mouser Electronics | Fixed Terminal Blocks 5.00/02/135 3.5SN BK RoHS: Compliant | 898 |
|
$0.5090 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant |
1956 In Stock |
|
$0.3993 / $0.5865 | Buy Now |
DISTI #
63264628
|
Verical | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2220 | Americas - 1950 |
|
$0.5431 / $0.7625 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 60 |
|
$0.5279 / $0.8799 | Buy Now |
DISTI #
1715290000
|
Avnet Abacus | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A Box (Alt: 1715290000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant |
1956 In Stock |
|
$0.3993 / $0.5865 | Buy Now |