-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2420
|
Newark | High Speed/Modular Conn Impel 2.35Mm 6X12 Ortho Rohs Compliant: Yes |Molex 171500-1022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$88.2400 / $96.8100 | Buy Now |
DISTI #
56AK8734
|
Newark | Impel 6Px12C Ortho Dc Assy - Unguided Rohs Compliant: Yes |Molex 171500-1022 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5400 / $133.6500 | Buy Now |
DISTI #
538-171500-1022
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 2.35MM 6X12 ORTHO DC RA UNGUID RoHS: Compliant | 180 |
|
$72.3300 / $92.1400 | Buy Now |
DISTI #
MOL171500-1022
|
Heilind Electronics | IMPEL 6PX12C ORTHO DC ASSY UNGUIDED | Americas - 0 in Stock |
|
$78.9321 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$74.9500 / $116.3500 | Buy Now |
DISTI #
Molex 171500-1022
|
PEI Genesis | Board Connector, Contact | 180 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
180 Partner Stock |
|
$74.9500 / $116.3500 | Buy Now |
DISTI #
10152652
|
TestEquity LLC | Molex 171500-1022 High Speed / Modular Connectors Impel 2.35mm, 6X12 Ortho Dc Ra Unguid | 180 |
|
$84.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171500-1022
Molex
Buy Now
|
Compare Parts:
171500-1022
Molex
|
Samacsys Manufacturer | Molex |