Part Details for 1714980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1714980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1714980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7179
|
Newark | Terminal Block, Wire To Brd, 2Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1714980000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1.3600 | Buy Now |
DISTI #
281-5808-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
293 In Stock |
|
$0.6648 / $1.9300 | Buy Now |
DISTI #
1714980000
|
Avnet Americas | Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box - Bulk (Alt: 1714980000) RoHS: Compliant Min Qty: 246 Package Multiple: 246 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6979 / $0.8040 | Buy Now |
DISTI #
470-1714980000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/02/135 OR RoHS: Compliant | 3607 |
|
$0.6800 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant | 2000 Factory Stock |
|
$0.7310 / $0.8880 | Buy Now |
DISTI #
1714980000
|
Avnet Abacus | Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box (Alt: 1714980000) RoHS: Compliant Min Qty: 246 Package Multiple: 246 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box RoHS: Compliant | 2000 Factory Stock |
|
$0.7310 / $0.8880 | Buy Now |