-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1618
|
Newark | Btb Connector, Rcpt, 50Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714898 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 242 |
|
$5.7500 / $8.4600 | Buy Now |
DISTI #
41AH9733
|
Newark | Btb Connector, Rcpt, 50Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714898 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7500 / $6.3800 | Buy Now |
DISTI #
277-18549-1-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 50POS SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11 In Stock |
|
$7.1700 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
DISTI #
1714898
|
TTI | Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 6,25 RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005972044
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 50-FV 6,25 | 0 |
|
Buy Now | |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 50-FV 6,25 | 50 |
|
$48.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714898
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714898
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |