-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$3.7000 / $5.3300 | Buy Now |
DISTI #
000000000005972040
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 12-FV 6,25 | 0 |
|
Buy Now | |
|
Master Electronics | SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$3.7000 / $5.3300 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 12-FV 6,25 | 0 |
|
$29.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714891
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714891
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |