-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1587
|
Newark | Btb Connector, Rcpt, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 514 |
|
$4.1200 / $6.3200 | Buy Now |
DISTI #
41AH9702
|
Newark | Btb Connector, Rcpt, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714871 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 | Buy Now |
DISTI #
277-18561-1-ND
|
DigiKey | CONN RECPT 1.27MM 16POS SMD RA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
207 In Stock |
|
$4.8300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
000000000005972030
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 16-FH | 0 |
|
Buy Now | |
DISTI #
3251235
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 514 |
|
$5.1395 / $6.6850 | Buy Now |
DISTI #
3251158
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 560 Container: Reel | 0 |
|
$4.0820 / $5.0359 | Buy Now |
DISTI #
3251235
|
Farnell | BTB CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 514 |
|
$4.6710 | Buy Now |
DISTI #
3251158
|
Farnell | BTB CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 560 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$2.9759 / $4.5831 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 16-FH | 50 |
|
$47.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714871
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714871
Phoenix Contact
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 1714871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1714871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
248375016000808 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | 1714871 vs 248375016000808 |
1-179700-6 | 16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1714871 vs 1-179700-6 |
P10-016SLT-A-G | 16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 1714871 vs P10-016SLT-A-G |
K080ASX-016565G-T | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 1714871 vs K080ASX-016565G-T |
AXK5F16545J | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 1714871 vs AXK5F16545J |
K080ASX-16355G-T | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 1714871 vs K080ASX-16355G-T |
BSSH-108-D-16-F-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1714871 vs BSSH-108-D-16-F-LF |
BSSH-108-D-08-GT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1714871 vs BSSH-108-D-08-GT-LF |
BSSH-108-D-12-T-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1714871 vs BSSH-108-D-12-T-LF |
CPB8116-0310F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | 1714871 vs CPB8116-0310F |