-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1581
|
Newark | Btb Connector, Rcpt, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714869 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$3.7700 / $5.7900 | Buy Now |
DISTI #
41AH9696
|
Newark | Btb Connector, Rcpt, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Phoenix Contact 1714869 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now |
DISTI #
277-18537-1-ND
|
DigiKey | CONN RECPT 1.27MM 12POS SMD RA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$4.4200 | Buy Now |
DISTI #
000000000005972029
|
Sager | Board to Board & Mezzanine Connectors FP 1,27/ 12-FH | 0 |
|
Buy Now | |
DISTI #
3251234
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 35 |
|
$4.6988 | Buy Now |
DISTI #
3251157
|
element14 Asia-Pacific | BTB CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 560 Container: Reel | 0 |
|
$3.6629 / $4.5138 | Buy Now |
DISTI #
3251234
|
Farnell | BTB CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 35 |
|
$4.2805 / $4.9709 | Buy Now |
DISTI #
3251157
|
Farnell | BTB CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 560 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$2.7240 / $4.1927 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 1,27/ 12-FH | 50 |
|
$45.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714869
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714869
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |