There are no models available for this part yet.
Overview of 1714505114 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1714505114 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1714505114-ND
|
DigiKey | CONN RCPT 82POS SMD GOLD Min Qty: 1800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1182 | Buy Now | |
DISTI #
1714505114
|
Avnet Americas | Connector Stacking Receptacle 82 Position 0.8mm 5mm/6mm/7mm/8mm Stack Height Solder Straight Surface Mount Emboss T/R (Alt: 1714505114) Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | 0 |
|
$8.4768 | Buy Now | |
DISTI #
538-1714505114
|
Mouser Electronics | Board to Board & Mezzanine Connectors SpeedStack 82ckt Recept | 0 |
|
$9.6300 | Order Now |