-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRO-TAP SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8727
|
Newark | Terminals Electro-Tap Splice |Amp Te Connectivity 171425-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555090 |
|
$0.6880 / $1.0600 | Buy Now |
DISTI #
97X6955
|
Newark | |Amp Te Connectivity 171425-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
A122327-ND
|
DigiKey | CONN INLINE TAP 18-20 AWG IDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
905 In Stock |
|
$0.4185 / $0.8000 | Buy Now |
DISTI #
171425-1
|
Avnet Americas | Splice Terminal 18-20AWG F 35mm 18mm Tin - Bulk (Alt: 171425-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 6 Days Container: Bulk | 4000 Factory Stock |
|
$0.4152 / $0.4687 | Buy Now |
DISTI #
571-171425-1
|
Mouser Electronics | Terminals ELECTRO-TAP SPLICE RoHS: Compliant | 9905 |
|
$0.4490 / $0.9700 | Buy Now |
|
Future Electronics | ELECTRO-TAP SPLICE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3940 | Buy Now |
DISTI #
AMP171425-1
|
Heilind Electronics | ELECTRO-TAP SPLICE | Americas - 0 in Stock |
|
$0.2932 / $0.4997 | Buy Now |
|
Onlinecomponents.com | ELECTRO-TAP SPLICE RoHS: Compliant |
555090 Partner Stock |
|
$0.4000 / $0.5948 | Buy Now |
DISTI #
65672018
|
Verical | Splice Terminal 18-20AWG Brass Red 35mm Tin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 553000 |
|
$0.2600 / $0.4800 | Buy Now |
DISTI #
73589708
|
Verical | Splice Terminal 18-20AWG Brass Red 35mm Tin Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171425-1
TE Connectivity
ELECTRO-TAP SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |