Part Details for 1714032 by Phoenix Contact
Overview of 1714032 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for 1714032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1714032-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2910 | Buy Now |
DISTI #
651-1714032
|
Mouser Electronics | Pluggable Terminal Blocks MSTBT 2 5/18-ST-5 08 BD:1-18 RoHS: Compliant | 0 |
|
$24.2700 / $24.2900 | Order Now |
DISTI #
71775684
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position | Phoenix Contact 1714032 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2100 / $26.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $33.7400 | Buy Now |
DISTI #
000000000005181287
|
Sager | Pluggable Terminal Blocks MSTBT 2 5/18-ST-5 08 BD:1-18 Min Qty: 50 | 0 |
|
$27.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7500 / $33.7400 | Buy Now |
Part Details for 1714032
1714032 CAD Models
1714032 Part Data Attributes
|
1714032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714032
Phoenix Contact
TERM BLOCK PLUG 18POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |