-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7250
|
Newark | High Speed/Modular Conn Impel 1.9Mm 6X10 Ra Rohs Compliant: Yes |Molex 171400-1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$54.7600 / $59.3600 | Buy Now |
DISTI #
1714001020
|
Avnet Americas | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1714001020) RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$54.0031 | Buy Now |
DISTI #
538-171400-1020
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 1.9MM 6x10 RA DAUGHCRD UNGUID RoHS: Compliant | 12 |
|
$48.9700 / $56.4300 | Buy Now |
DISTI #
71453676
|
RS | Impel 6Px10C DC Ungd Assy | Molex Incorporated 171400-1020 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9400 / $64.0700 | RFQ |
DISTI #
MOL171400-1020
|
Heilind Electronics | Impel 6Px10C DC Ungd Assy | Americas - 0 in Stock |
|
$54.8546 / $55.6733 | Buy Now |
|
Onlinecomponents.com | Conn Backplane RCP 120 POS Press Fit RA Thru-Hole Impel™ Tray RoHS: Compliant |
137 Partner Stock |
|
$49.7900 / $53.7800 | Buy Now |
|
Master Electronics | Conn Backplane RCP 120 POS Press Fit RA Thru-Hole Impel™ Tray RoHS: Compliant |
137 Partner Stock |
|
$49.7900 / $53.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171400-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
171400-1020
Molex
Board Connector, 120 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.209 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.074 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 171400-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171400-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-8457-030-003-074 | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 171400-1020 vs 10-8457-030-003-074 |
10-8457-030-003-073 | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 171400-1020 vs 10-8457-030-003-073 |
450-V3-208-00-106101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 171400-1020 vs 450-V3-208-00-106101 |
802-V3-008-32-002101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 171400-1020 vs 802-V3-008-32-002101 |
450-V3-208-00-106191 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 171400-1020 vs 450-V3-208-00-106191 |
0465573345 | Board Connector, 120 Contact(s), 0.05 inch Pitch, Locking, Black Insulator, Receptacle, | Molex | 171400-1020 vs 0465573345 |
10-8457-030-003-097 | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 171400-1020 vs 10-8457-030-003-097 |
10-8457-030-003-098 | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 171400-1020 vs 10-8457-030-003-098 |