-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713969-ND
|
DigiKey | TERM BLK 6P SIDE ENT 6.35MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$3.6506 / $5.2600 | Buy Now |
DISTI #
651-1713969
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5/ 6-6 35 RoHS: Compliant | 66 |
|
$3.6500 / $5.2500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm | 0 |
|
$3.7200 / $4.5000 | Buy Now |
DISTI #
1713969
|
TTI | Fixed Terminal Blocks MKDS 5/ 6-6 35 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.5400 / $4.5900 | Buy Now |
DISTI #
000000000005423611
|
Sager | Fixed Terminal Blocks MKDS 5/ 6-6 35 Min Qty: 50 | 0 |
|
$4.5900 / $5.1400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1100 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 6 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm | 0 |
|
$3.7200 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713969
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713969
Phoenix Contact
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 32 A | |
Rated Voltage | 630 V | |
Safety Approval | CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |