Part Details for 171395-5137 by Molex
Overview of 171395-5137 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171395-5137
171395-5137 CAD Models
171395-5137 Part Data Attributes
|
171395-5137
Molex
Buy Now
Datasheet
|
Compare Parts:
171395-5137
Molex
Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 1.331 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.023 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 171395-5137
This table gives cross-reference parts and alternative options found for 171395-5137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171395-5137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171395-5148 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5148 |
171395-5105 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5105 |
171395-5125 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5125 |
171395-5135 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5135 |
171395-5114 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5114 |
171395-5118 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5118 |
171395-5144 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5144 |
171395-5117 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5137 vs 171395-5117 |