There are no models available for this part yet.
Overview of 171327-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 171327-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H8582
|
Newark | Hard Ware Kit, 75P Dm Block |Amp Te Connectivity 171327-5 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1300 / $98.5900 | Buy Now | |
DISTI #
171327-5-ND
|
DigiKey | CONN PLUG HSG 75POS BLK PNL MNT Min Qty: 40 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6208 | Buy Now | |
DISTI #
171327-5
|
Avnet Americas | HARD WARE KIT, 75P DM BLOCK - Bag (Alt: 171327-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 50 Weeks, 5 Days Container: Bag | 0 |
|
$77.5521 / $93.3255 | Buy Now | |
DISTI #
571-171327-5
|
Mouser Electronics | Rack & Panel Connectors HARD WARE KIT 75P DM BLOCK RoHS: Not Compliant | 0 |
|
$103.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 51 Weeks Container: Bag | 0Bag |
|
$77.9100 | Buy Now | ||
DISTI #
AMP171327-5
|
Heilind Electronics | HARD WARE KIT, 75P DM BLOCK | Americas - 0 in Stock |
|
$96.6502 / $98.0928 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5800 / $223.4600 | Buy Now | ||
DISTI #
AMP171327-5
|
Interstate Connecting Components | HARD WARE KIT, 75P DM BLOCK | 0 |
|
$96.6502 / $98.0928 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$81.5800 / $223.4600 | Buy Now |
CAD Models for 171327-5 by TE Connectivity
Part Data Attributes for 171327-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
50 Weeks, 5 Days
|
Additional Feature
|
COMPATIBLE CONTACTS:201555-1; 66107-1; 201334-1; 66106-5; 66102-6
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Total Number of Contacts
|
75
|