Part Details for 1713255108 by Molex
Overview of 1713255108 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1713255108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1713255108-ND
|
DigiKey | IMPEL 4X10 RIGHT GD OPEN 3MM BP Min Qty: 112 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5779 | Buy Now |
DISTI #
1713255108
|
Avnet Americas | Impel Backplane Header 92 Ohm 4 Pair Vertical 3mm Pitch Right Guided Open Endwalls 10 Columns 80 Circuits Pin Length 5.5mm Through Hole (Alt: 1713255108) RoHS: Compliant Min Qty: 112 Package Multiple: 112 | 0 |
|
RFQ | |
|
Bristol Electronics | 336 |
|
RFQ | ||
DISTI #
000000000006386623
|
Sager | High Speed / Modular Connectors | 0 |
|
Buy Now |