Part Details for 1713231 by Phoenix Contact
Results Overview of 1713231 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1713231 Information
1713231 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1713231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713231-ND
|
DigiKey | TERM BLOCK 3POS 35DEG 5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
651-1713231
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 3/ 3 BU RoHS: Compliant | 0 |
|
$2.4000 / $2.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder 24A RoHS: Compliant | 0 |
|
$2.4800 / $3.1800 | Buy Now |
DISTI #
1713231
|
TTI | Fixed Terminal Blocks SMKDS 3/ 3 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.3900 / $2.6600 | Buy Now |
DISTI #
000000000000180929
|
Sager | Fixed Terminal Blocks SMKDS 3/ 3 BU Min Qty: 50 | 0 |
|
$3.0900 / $3.4700 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder 24A RoHS: Compliant | 0 |
|
$2.4800 / $3.1800 | Buy Now |
Part Details for 1713231
1713231 CAD Models
1713231 Part Data Attributes
|
1713231
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713231
Phoenix Contact
SMKDS 3/ 3 BU
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CB;CSA;CUL;EAC;IECEE;UL;VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |