-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1713040 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6381-ND
|
DigiKey | TERM BLOCK 4POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4140 / $3.4700 | Buy Now |
DISTI #
651-1713040
|
Mouser Electronics | Fixed Terminal Blocks 4P 5.08mm 35DEG RoHS: Compliant | 0 |
|
$3.2000 / $4.3300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2... more RoHS: Compliant |
79 In Stock |
|
$3.1680 / $4.1550 | Buy Now |
DISTI #
1713040
|
TTI | Fixed Terminal Blocks 4P 5.08mm 35DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$3.3100 / $4.1500 | Buy Now |
DISTI #
000000000000180927
|
Sager | Fixed Terminal Blocks 4P 5.08mm 35DEG Min Qty: 100 | 0 |
|
$4.1300 / $4.4400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1100 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2... more RoHS: Compliant |
79 In Stock |
|
$3.1680 / $4.1550 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713040
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713040
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1713040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1713040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20.874.004 | WECO Electrical Connectors | Check for Price | Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1713040 vs 20.874.004 |