-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8591-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6027 In Stock |
|
$0.3006 / $0.4400 | Buy Now |
DISTI #
651-1713017
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 2-3. 5-F RD WH NZ02 RoHS: Compliant | 2727 |
|
$0.3440 / $0.4000 | Buy Now |
DISTI #
V36:1790_10650673
|
Arrow Electronics | Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2236 | Americas - 6250 |
|
$0.2867 / $0.2914 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A RoHS: Compliant |
1750 In Stock |
|
$0.2860 / $0.3181 | Buy Now |
DISTI #
78821233
|
Verical | Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A Cardboard RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2236 | Americas - 6250 |
|
$0.2867 / $0.2868 | Buy Now |
DISTI #
1713017
|
TTI | Fixed Terminal Blocks PTSA 1.5/ 2-3. 5-F RD WH NZ02 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3080 / $0.3290 | Buy Now |
DISTI #
000000000001396009
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 2-3. 5-F RD WH NZ02 Min Qty: 1 | 0 |
|
$0.3780 / $0.4409 | Buy Now |
|
Master Electronics | Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 8A RoHS: Compliant |
1750 In Stock |
|
$0.2860 / $0.3181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713017
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |