-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPACT BP 5X16 LW SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712961617-ND
|
DigiKey | CONN HEADER IMPACT 240POS PCB Min Qty: 224 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.9910 | Buy Now |
DISTI #
1712961617
|
Avnet Americas | Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 1712961617) RoHS: Not Compliant Min Qty: 224 Package Multiple: 224 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1712961617
Molex
Buy Now
Datasheet
|
Compare Parts:
1712961617
Molex
IMPACT BP 5X16 LW SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |