Part Details for 1712820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1712820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8636
|
Newark | Zdub 2.5-2/2An/Rc |Weidmuller 1712820000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
281-4689-ND
|
DigiKey | TERM BLK MIDDLE 2POS 5.1MM BEIGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$0.9062 / $2.3100 | Buy Now |
DISTI #
1712820000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1712820000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8797 / $1.0134 | Buy Now |
DISTI #
470-1712820000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDUB 2.5-2/2AN/RC RoHS: Compliant | 168 |
|
$0.9060 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS RoHS: Compliant | 39 Factory Stock |
|
$0.9360 / $1.3160 | Buy Now |
|
Master Electronics | Conn Feed-Through Modular Terminal Block 2 POS RoHS: Compliant | 39 Factory Stock |
|
$0.9360 / $1.3160 | Buy Now |