There are no models available for this part yet.
Overview of 1712690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1712690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18K8622
|
Newark | Rectangular Connector, 24Way, Screw, Connector Kit Type:Wire To Wire, Kit Contents:-, Product Range:He Series, Connector Mounting:Panel Mount, Connector Shell Size:8, Connector Type:Rectangular Power, Contact Material:Copper Rohs Compliant: Yes |Weidmuller 1712690000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3700 / $85.4500 | Buy Now | |
DISTI #
1712690000-ND
|
DigiKey | HDC-KIT-HE 24.131 Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0900 | Buy Now | |
DISTI #
1712690000
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray 24 POS - Bulk (Alt: 1712690000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6964 / $71.9018 | Buy Now | |
DISTI #
470-1712690000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-KIT-HE 24.131 | 6 |
|
$69.9800 / $81.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$60.5200 / $82.1900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$60.5200 / $82.1900 | Buy Now |