Part Details for 1712244031 by Molex
Overview of 1712244031 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1712244031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712244031
|
Avnet Americas | ZSFP+ STCKD 2X4 W/METAL&VENTS W/INNER LP - Trays (Alt: 1712244031) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_19113997
|
Arrow Electronics | Conn zSFP+ F 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Americas - 40 |
|
$44.3700 / $47.5100 | Buy Now |
DISTI #
MOL171224-4031
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL171224-4031 zSFP+ Stckd 2x4 w/Metal&Vents | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
83628305
|
Verical | Conn zSFP+ F 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 40 |
|
$44.3700 / $47.5100 | Buy Now |
DISTI #
1712244031
|
Avnet Abacus | (Alt: 1712244031) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805741777
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 40 |
|
$47.0300 / $47.5100 | Buy Now |
Part Details for 1712244031
1712244031 CAD Models
1712244031 Part Data Attributes
|
1712244031
Molex
Buy Now
Datasheet
|
Compare Parts:
1712244031
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |