Part Details for 1712210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1712210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8618
|
Newark | Blc 5.08/13 Br Bk |Weidmuller 1712210000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.3800 | Buy Now |
DISTI #
1712210000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1712210000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.1100 / $11.0900 | Buy Now |
DISTI #
1712210000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1712210000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |