Part Details for 1712 by Adafruit Industries
Overview of 1712 by Adafruit Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-125KL | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-124KL | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4939
|
Newark | Stereo 2.8W Class D Audio Amplifier - I2C Control Agc - Tpa2016 |Adafruit 1712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1381-ND
|
DigiKey | AMP AUDIO 2.8W CLASS D Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
72 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-1712
|
Mouser Electronics | Audio IC Development Tools Stereo 2.8W Class D Audio Amplifier - I2C Control AGC - TPA2016 RoHS: Compliant | 30 |
|
$9.9500 | Buy Now |
DISTI #
V99:2348_14717061
|
Arrow Electronics | TPA2016 Audio Amplifier Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 29 |
|
$0.1689 / $0.8875 | Buy Now |
DISTI #
70460635
|
RS | Stereo 2.8W Class D Audio Amplifier - I2C Control AGC - TPA2016 | Adafruit Industries 1712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 | RFQ |
DISTI #
25611437
|
Verical | TPA2016 Audio Amplifier Development Board RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 29 |
|
$0.1689 | Buy Now |
DISTI #
C1S103200003593
|
Chip1Stop | Stereo 2.8W Class D Audio Amplifier - I2C Control AGC - TPA2016 Board RoHS: Compliant pbFree: Yes | 34 |
|
$1.2300 | Buy Now |
Part Details for 1712
1712 CAD Models
1712 Part Data Attributes
|
1712
Adafruit Industries
Buy Now
|
Compare Parts:
1712
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |