Part Details for 1711446 (ALTERNATE: SPC 16/ 9-STF-10 16) by Phoenix Contact
Overview of 1711446 (ALTERNATE: SPC 16/ 9-STF-10 16) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711446 (ALTERNATE: SPC 16/ 9-STF-10 16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71447180
|
RS | PCB Plug Push-In 10.16mm 4AWG 1000V 76A 9 Position Combicon Power Series | Phoenix Contact 1711446 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1800 / $38.9700 | RFQ |