Part Details for 171081-1 by TE Connectivity
Overview of 171081-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 171081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6944
|
Newark | Center Guide Socket |Amp Te Connectivity 171081-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
171081-1-ND
|
DigiKey | CENTER GUIDE SOCKET Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4830 | Buy Now |
DISTI #
171081-1
|
Avnet Americas | Connector Accessories Guide Socket Loose Piece - Bulk (Alt: 171081-1) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-171081-1
|
Mouser Electronics | Rack & Panel Connectors CENTER GUIDE SOCKET RoHS: Not Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.3800 | Buy Now |
DISTI #
AMP171081-1
|
Heilind Electronics | CENTER GUIDE SOCKET | Americas - 0 in Stock |
|
$1.7203 | Buy Now |
|
Onlinecomponents.com | CENTER GUIDE SOCKET RoHS: Compliant | 0 |
|
$1.5000 / $4.2100 | Buy Now |
DISTI #
AMP171081-1
|
Interstate Connecting Components | CENTER GUIDE SOCKET | 0 |
|
$1.7203 | Buy Now |
DISTI #
000000000000891104
|
Sager | Rack & Panel Connectors CENTER GUIDE SOCKET Min Qty: 100 | 0 |
|
$1.9500 | Buy Now |
|
Master Electronics | CENTER GUIDE SOCKET RoHS: Compliant | 0 |
|
$1.5000 / $4.2100 | Buy Now |
Part Details for 171081-1
171081-1 CAD Models
171081-1 Part Data Attributes
|
171081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171081-1
TE Connectivity
CENTER GUIDE SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | GUIDE PIN | |
Wire Gauge | 0 AWG | |
Wire Size-Max |