Part Details for 17103C by Murata Power Solutions
Overview of 17103C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7092
|
Newark | Inductor, 10Uh, 1.8A, Radial Leaded, Product Range:1700 Series, Inductance:10Μh, Inductor Construction:Unshielded, Rms Current (Irms):1.8A, Saturation Current (Isat):1.8A, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 17103C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
17103C-ND
|
DigiKey | FIXED IND 10UH 1.8A 50 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8900 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.9470 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.4600 / $10.9200 | Buy Now |
|
Quest Components | 16 |
|
$7.3125 / $14.6250 | Buy Now | |
DISTI #
000000000001465314
|
Sager | RF Inductors - Leaded 10 UH 10% Min Qty: 1 | 0 |
|
$0.9797 / $1.1000 | Buy Now |