Part Details for 171032-1 by TE Connectivity
Overview of 171032-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-103-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 22 Positions ,2.54mm (0.100in) Pitch, | |
77317-103-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 26 Positions ,2.54mm (0.100in) Pitch, | |
77317-103-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 24 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 171032-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8550
|
Newark | Shield Short 34P |Amp Te Connectivity 171032-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $25.2200 | Buy Now |
DISTI #
171032-1-ND
|
DigiKey | SHIELD SHORT 34P Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8747 | Buy Now |
DISTI #
171032-1
|
Avnet Americas | SHIELD SHORT 34P - Bag (Alt: 171032-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$17.6856 / $22.7295 | Buy Now |
DISTI #
571-171032-1
|
Mouser Electronics | Rack & Panel Connectors SHIELD SHORT 34P RoHS: Not Compliant | 0 |
|
$25.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$22.4800 | Buy Now |
DISTI #
AMP171032-1
|
Heilind Electronics | SHIELD SHORT 34P | Americas - 0 in Stock |
|
$28.0889 / $28.5081 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7100 / $64.9400 | Buy Now |
DISTI #
AMP171032-1
|
Interstate Connecting Components | SHIELD SHORT 34P | 0 |
|
$28.0889 / $28.5081 | Buy Now |
DISTI #
000000000000891096
|
Sager | Rack & Panel Connectors SHIELD SHORT 34P Min Qty: 1 | 0 |
|
$26.5300 / $31.8300 | Buy Now |
DISTI #
171032-1
|
Avnet Abacus | (Alt: 171032-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 171032-1
171032-1 CAD Models
171032-1 Part Data Attributes
|
171032-1
TE Connectivity
Buy Now
|
Compare Parts:
171032-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |