Part Details for 1710 SL001 by Alpha Wire
Overview of 1710 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1710 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9623
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 1000Ft, 1Kv, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1710 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,604.5000 | Buy Now |
DISTI #
1710SL001-ND
|
DigiKey | CABLE MIC 2CON 22AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$1,445.1960 / $1,591.0600 | Buy Now |
DISTI #
602-1710-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,454.9800 | Order Now |
DISTI #
70140039
|
RS | Multiconductor Cable, 2C, 22 AWG, Braid Shield, Gray PVC, CA Pairsop 65, 1000 | Alpha Wire 1710 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,608.6200 | RFQ |
DISTI #
1710-SL001
|
TME | Wire, Alpha Essential C&C, 2x22AWG, PVC, dark grey, 1kV, 305m Min Qty: 1 | 0 |
|
$985.9300 / $1,260.5900 | RFQ |
Part Details for 1710 SL001
1710 SL001 CAD Models
1710 SL001 Part Data Attributes
|
1710 SL001
Alpha Wire
Buy Now
|
Compare Parts:
1710 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |