Part Details for 171-3-026-0-MFH-LR0 by MPE-Garry GmbH
Overview of 171-3-026-0-MFH-LR0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171-3-026-0-MFH-LR0
171-3-026-0-MFH-LR0 CAD Models
171-3-026-0-MFH-LR0 Part Data Attributes
|
171-3-026-0-MFH-LR0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
171-3-026-0-MFH-LR0
MPE-Garry GmbH
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 171-3-026-0-MFH-LR0
This table gives cross-reference parts and alternative options found for 171-3-026-0-MFH-LR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-3-026-0-MFH-LR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-87-026-30-001101 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 171-3-026-0-MFH-LR0 vs 833-87-026-30-001101 |
171-3-026-0-MTH-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 171-3-026-0-MFH-LR0 vs 171-3-026-0-MTH-LS0 |
171-3-026-0-MFF-LR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 171-3-026-0-MFH-LR0 vs 171-3-026-0-MFF-LR0 |
833-83-026-30-245101 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 171-3-026-0-MFH-LR0 vs 833-83-026-30-245101 |
171-3-026-0-MTF-LR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 171-3-026-0-MFH-LR0 vs 171-3-026-0-MTF-LR0 |
171-3-026-0-MTH-LR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 171-3-026-0-MFH-LR0 vs 171-3-026-0-MTH-LR0 |
171-3-026-0-MFF-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 171-3-026-0-MFH-LR0 vs 171-3-026-0-MFF-LS0 |