Part Details for 171-20CSA by TE Connectivity
Results Overview of 171-20CSA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171-20CSA Information
171-20CSA by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 171-20CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 20P - 28AWG - Strand - PVC RoHS: Compliant |
2 In Stock |
|
$52.9000 / $143.2500 | Buy Now |
DISTI #
51554278
|
Verical | 171-20CSA Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 2 |
|
$68.7700 / $186.2250 | Buy Now |
|
Master Electronics | 20P - 28AWG - Strand - PVC RoHS: Compliant |
2 In Stock |
|
$52.9000 / $143.2500 | Buy Now |