Part Details for 171-037-203L021 by NorComp
Overview of 171-037-203L021 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-037-203L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6181
|
Newark | D Sub Conn, Rcpt, 37Pos, Dc, Sldr Cup Rohs Compliant: Yes |Norcomp 171-037-203L021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.5600 / $4.4200 | Buy Now |
DISTI #
2237FE-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
229 In Stock |
|
$2.3524 / $5.4700 | Buy Now |
DISTI #
636-171-037-203L021
|
Mouser Electronics | D-Sub Standard Connectors 37P Fem Solder Cup w/ Clinch Nut 2 RoHS: Compliant | 0 |
|
$2.3500 / $4.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 16 Weeks | 0 |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | 171 ROHS3Compliant 2008 Nickel Receptacle, Female Sockets Connector UL94V-0 -50C~100C 5A 500V RoHS: Compliant | 0 |
|
$2.3300 / $3.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.7500 / $5.7700 | Buy Now |
Part Details for 171-037-203L021
171-037-203L021 CAD Models
171-037-203L021 Part Data Attributes
|
171-037-203L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-203L021
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 1.061 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 171-037-203L021
This table gives cross-reference parts and alternative options found for 171-037-203L021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-037-203L021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-037-203021 | D Type Connector, | NorComp | 171-037-203L021 vs 171-037-203021 |