Part Details for 171-015-203L011 by NorComp
Overview of 171-015-203L011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-015-203L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4653
|
Newark | D Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-015-203L011 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.8000 | Buy Now |
DISTI #
1215FE-ND
|
DigiKey | CONN D-SUB RCPT 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
766 In Stock |
|
$1.5544 / $2.8800 | Buy Now |
DISTI #
636-171-015-203L011
|
Mouser Electronics | D-Sub Standard Connectors 15P Fem Solder Cup w/ Clinch Nut 1 RoHS: Compliant | 237 |
|
$1.5500 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 15 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$1.6700 / $2.3100 | Buy Now |
Part Details for 171-015-203L011
171-015-203L011 CAD Models
171-015-203L011 Part Data Attributes:
|
171-015-203L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-015-203L011
NorComp
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 1.061 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 171-015-203L011
This table gives cross-reference parts and alternative options found for 171-015-203L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-015-203L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-15PT | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 171-015-203L011 vs DA-15PT |
SPC15316 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | 171-015-203L011 vs SPC15316 |
SPC15299 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle | SPC Multicomp | 171-015-203L011 vs SPC15299 |
09670154715.05 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 171-015-203L011 vs 09670154715.05 |
DA-15PT | D Subminiature Connector, Plug | Leoco USA Corp | 171-015-203L011 vs DA-15PT |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | 171-015-203L011 vs DA-15S |
09670154704.00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 171-015-203L011 vs 09670154704.00 |
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | 171-015-203L011 vs DA-15ST |
09672152704 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | HARTING Technology Group | 171-015-203L011 vs 09672152704 |