Part Details for 171-009-28CS-0J5-18-P1BL by Glenair Inc
Overview of 171-009-28CS-0J5-18-P1BL by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1228CS8#PBF | Analog Devices | 100MHz C F Amp w/ DC Gain Cont | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Part Details for 171-009-28CS-0J5-18-P1BL
171-009-28CS-0J5-18-P1BL CAD Models
171-009-28CS-0J5-18-P1BL Part Data Attributes
|
171-009-28CS-0J5-18-P1BL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-009-28CS-0J5-18-P1BL
Glenair Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Connector Side1 | PIN CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | CROSSLINKED MODIFIED ETFE | |
Shielding | NO | |
Wire Gauge | 30 AWG |