-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0093
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 171-009-213R021 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.4700 | Buy Now |
DISTI #
6209FE-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
82 In Stock |
|
$1.6033 / $3.7600 | Buy Now |
DISTI #
636-171-009-213R021
|
Mouser Electronics | D-Sub Standard Connectors Female D-Sub 9 Position Straight Dip Solder RoHS: Compliant | 214 |
|
$1.6100 / $3.5800 | Buy Now |
|
Future Electronics | 171 Series 9 Position Dip Solder Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 240Tray |
|
$1.7000 / $1.8400 | Buy Now |
DISTI #
TEX171-009-213R021
|
Heilind Electronics | CONNECTOR | Americas - 681 in Stock |
|
$2.0984 / $2.7235 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 9 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$1.5500 / $2.0800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
TEX171-009-213R021
|
Interstate Connecting Components | CONNECTOR | 204 |
|
$2.0984 / $2.7235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-213R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-213R021
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171-009-213R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-213R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
013492 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 171-009-213R021 vs 013492 |
09661155503 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 171-009-213R021 vs 09661155503 |
223162 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ERNI | 171-009-213R021 vs 223162 |
177DFEG09S1BONVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 171-009-213R021 vs 177DFEG09S1BONVFM2 |
117DFEG09SA4-RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 171-009-213R021 vs 117DFEG09SA4-RM5 |
1-188987-2 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 171-009-213R021 vs 1-188987-2 |
5-1393478-8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | TE Connectivity | 171-009-213R021 vs 5-1393478-8 |
003599 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 171-009-213R021 vs 003599 |
177DFEF09SCRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 171-009-213R021 vs 177DFEF09SCRM5 |
1-338210-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 171-009-213R021 vs 1-338210-1 |