-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2433
|
Newark | D Sub Connector, 171 Series, De, Receptacle, 9, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-009-213R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$1.3100 / $2.3600 | Buy Now |
DISTI #
40Y4632
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 171-009-213R001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
4209FE-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4868 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
636-171-009-213R001
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE VERTICAL DIP SOLDER RoHS: Compliant | 687 |
|
$1.0000 / $1.8500 | Buy Now |
|
Future Electronics | 171 Series 9 Position Dip Solder Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 826Tray |
|
$0.9800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 9 Position Straight Dip Solder RoHS: Compliant |
480 In Stock |
|
$0.8800 / $1.3000 | Buy Now |
DISTI #
78401161
|
Verical | Conn D-Subminiature F 9 POS 2.76mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 60 Package Multiple: 20 Date Code: 2338 | Americas - 480 |
|
$1.3282 / $1.5232 | Buy Now |
|
Master Electronics | Female D-Sub 9 Position Straight Dip Solder RoHS: Compliant |
480 In Stock |
|
$0.8800 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-213R001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |